Part Details for SMCG130CA-E3/9AT by Vishay Intertechnologies
Overview of SMCG130CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCG130CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5813
|
Newark | Transient Suppressor Diode, single, bidirectional,130V V(Rwm),do-215Ab |Vishay SMCG130CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4790 / $0.5660 | Buy Now |
DISTI #
SMCG130CA-E3/9AT
|
Avnet Americas | 1.5KW,130V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCG130CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4311 | Buy Now |
DISTI #
625-SMCG130CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect RoHS: Compliant | 0 |
|
$0.4500 / $0.4970 | Order Now |
DISTI #
SMCG130CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4500 / $0.4830 | Buy Now |
Part Details for SMCG130CA-E3/9AT
SMCG130CA-E3/9AT CAD Models
SMCG130CA-E3/9AT Part Data Attributes
|
SMCG130CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG130CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |