SMCG10A-M3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB,

Overview of SMCG10A-M3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG10A-M3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53T2836
Newark 1.5Kw,10V 5%,unidir, smc Tvs |Vishay SMCG10A-M3/57T RoHS: Not Compliant Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.4920
  • 6,000 $0.4750
  • 10,000 $0.4640
$0.4640 / $0.4920 Buy Now
DISTI # SMCG10A-M3/57T
Avnet Americas 1.5KW,10V 5%,UNIDIR,SMC TVS (Alt: SMCG10A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 4,250 $0.4176
$0.4176 Buy Now
DISTI # 78-SMCG10A-M357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,10V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 4,250 $0.4800
  • 5,100 $0.4570
  • 10,200 $0.4360
$0.4360 / $0.4800 Order Now
DISTI # SMCG10A-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,10V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel Americas - 0
  • 4,250 $0.4580
  • 10,200 $0.4360
$0.4360 / $0.4580 Buy Now

CAD Models for SMCG10A-M3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG10A-M3/57T by Vishay Intertechnologies

SMCG10A-M3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG10A-M3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB,
    VS

Alternate Parts for SMCG10A-M3/57T

This table gives cross-reference parts and alternative options found for SMCG10A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG10A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG10A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG10A-M3/57T vs SMCG10A-M3/9AT
SMCG10AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG10A-M3/57T vs SMCG10AHE3/9AT
SMCG10A-M3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG10A-M3/57T vs SMCG10A-M3/57T
Part Number Description Manufacturer Compare
MSMCGLCE10AE3 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG10A-M3/57T vs MSMCGLCE10AE3
SMCG5635E3/TR13 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG10A-M3/57T vs SMCG5635E3/TR13
SMCJ10A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCG10A-M3/57T vs SMCJ10A-M3/9AT
SMCJ10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp SMCG10A-M3/57T vs SMCJ10A
SMCJ10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB World Products Inc SMCG10A-M3/57T vs SMCJ10A
MSMCJLCE10AE3/TR Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG10A-M3/57T vs MSMCJLCE10AE3/TR
MSMCGLCE10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG10A-M3/57T vs MSMCGLCE10A
MASMCGLCE10AE3 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG10A-M3/57T vs MASMCGLCE10AE3
MXLSMCGLCE10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG10A-M3/57T vs MXLSMCGLCE10A
SMCJ10A-M3/57T Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCG10A-M3/57T vs SMCJ10A-M3/57T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG10A-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG10A-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG10A-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG10A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG10A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG10A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG10A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG10A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG10A-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: