SMCD400AKLS2
APEM Inc
Description: Thumb/Pushwheel Switch, 1 Switches, Change-Over, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount

Overview of SMCD400AKLS2 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SMCD400AKLS2 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 679-SMCD400AKLS2-ND
DigiKey PUSHWHEEL SMCD Min Qty: 100 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $15.2132
$15.2132 Buy Now
DISTI # 642-SMCD400AKLS2
Mouser Electronics Thumbwheel Switches & Pushwheel Switches PUSHWHEEL SMCD 0
  • 100 $13.4100
  • 200 $12.1900
  • 500 $11.2900
$11.2900 / $13.4100 Order Now
DISTI # 75002842
RS PUSHWHEEL SMCD | APEM Components SMCD400AKLS2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 100 $12.0800
$12.0800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $16.1000
  • 50 $12.0700
  • 75 $11.2700
  • 100 $11.0400
$11.0400 / $16.1000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $16.1000
  • 50 $12.0700
  • 75 $11.2700
  • 100 $11.0400
$11.0400 / $16.1000 Buy Now

CAD Models for SMCD400AKLS2 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCD400AKLS2 by APEM Inc

SMCD400AKLS2
APEM Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Body Breadth
13.62 mm
Body Height
24 mm
Body Length or Diameter
26 mm
Contact (AC) Max Rating R Load
1A@40VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Rating R Load
1A@40VDC
Contact Voltage(AC)-Max
40 V
Contact Voltage(DC)-Max
40 V
Electrical Life
1000000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
10
Number of Switch Sections
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Function
CHANGE-OVER
Switch Type
THUMB/PUSHWHEEL SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Termination Type
SOLDER
Want to compare parts?
  1. SMCD400AKLS2
    APEM Inc
    Thumb/Pushwheel Switch, 1 Switches, Change-Over, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCD400AKLS2 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCD400AKLS2 by APEM Inc

Select Manufacturer
Which Manufacturer of SMCD400AKLS2 would you like to use for your alert(s)?
  • Please alert me when SMCD400AKLS2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCD400AKLS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCD400AKLS2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCD400AKLS2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCD400AKLS2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCD400AKLS2 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: