Part Details for SMCC-270K-31 by FASTRON GmBH
Overview of SMCC-270K-31 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-1154CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for SMCC-270K-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-SMCC-270K-31
|
Mouser Electronics | RF Inductors - Leaded 27uH .02MHz RoHS: Compliant | 0 |
|
$0.2010 / $0.2300 | Order Now |
|
Onlinecomponents.com | Ferrite Core Leaded Inductor - Fixed Choke Coil - 27μH ±10% - Q: 55 - DCR: 0.83 - 530mA - Tape&Reel Radial RoHS: Compliant | 0 |
|
$0.1847 / $0.2159 | Buy Now |
|
NAC | Leaded Inductor - Fixed Choke Coil - Attributes: Inductance Value: 27?H, Tolerance: 10%, Q min: 55, DCR max: 0.83?, Rated DC Current: 530mA, Core Material: Ferrite, Packaging: Taped/Reel Radial, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.1900 / $0.2400 | Buy Now |
Part Details for SMCC-270K-31
SMCC-270K-31 CAD Models
SMCC-270K-31 Part Data Attributes
|
SMCC-270K-31
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
SMCC-270K-31
FASTRON GmBH
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STETCO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.83 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 4 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.02 MHz | |
Tolerance | 10% |
Alternate Parts for SMCC-270K-31
This table gives cross-reference parts and alternative options found for SMCC-270K-31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCC-270K-31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCC-270K-12 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-270K-31 vs SMCC-270K-12 |
SMCC-270K-32 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-270K-31 vs SMCC-270K-32 |
SMCC-270K-40 | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core | FASTRON GmBH | SMCC-270K-31 vs SMCC-270K-40 |