Part Details for SMCAJP4KE13CAP by Micro Commercial Components
Overview of SMCAJP4KE13CAP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for SMCAJP4KE13CAP
SMCAJP4KE13CAP CAD Models
SMCAJP4KE13CAP Part Data Attributes
|
SMCAJP4KE13CAP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCAJP4KE13CAP
Micro Commercial Components
400W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, SMAJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCAJP4KE13CAP
This table gives cross-reference parts and alternative options found for SMCAJP4KE13CAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCAJP4KE13CAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4SMA13CAHE3_A/I | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMCAJP4KE13CAP vs P4SMA13CAHE3_A/I |
SMAJP4KE13CAE3 | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE13CAP vs SMAJP4KE13CAE3 |
P4SMA13CA | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Littelfuse Inc | SMCAJP4KE13CAP vs P4SMA13CA |
MSPSMAJP4KE13CATR | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN | Microsemi Corporation | SMCAJP4KE13CAP vs MSPSMAJP4KE13CATR |
P4SMA13CA-E3/61 | DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCAJP4KE13CAP vs P4SMA13CA-E3/61 |
P4SMA13CA-E3/61 | Trans Voltage Suppressor Diode, 300W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMCAJP4KE13CAP vs P4SMA13CA-E3/61 |
SMAJ11CA | Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Pulse Electronics Corporation | SMCAJP4KE13CAP vs SMAJ11CA |
P4SMA13CA-M3/5A | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMCAJP4KE13CAP vs P4SMA13CA-M3/5A |
P4SMA13CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCAJP4KE13CAP vs P4SMA13CAHM3_A/I |
P4SMA13CA | Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMCAJP4KE13CAP vs P4SMA13CA |