Part Details for SMC_130_BLK by Visual Communications Company
Overview of SMC_130_BLK by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC_130_BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9357
|
Newark | Led Mounting Clip, No. Of Leds:1Leds, Holder Type:Mount, Product Range:-, Accessory Type:Led Mounting Clip, External Diameter:4.82Mm, External Length:6.1Mm, For Use With:3Mm Leds, Holder Colour:Black, Holder Material:Polycarbonate Rohs Compliant: Yes |Vcc (Visual Communications Company) SMC_130_BLK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2240 | Buy Now |
DISTI #
SMC_130_BLK-ND
|
DigiKey | MOUNTING HDWR 3MM OPEN END Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
443 In Stock |
|
$0.1750 / $0.4900 | Buy Now |
DISTI #
593-SMC130BLK
|
Mouser Electronics | LED Mounting Hardware 3mm Mount Black SMC130BLK RoHS: Compliant | 1042 |
|
$0.1620 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.1843 | Buy Now |
|
Onlinecomponents.com | PLC 3mm .171" Cliplite Open End Black RoHS: Compliant |
1800 In Stock |
|
$0.1430 / $0.2109 | Buy Now |
|
Master Electronics | PLC 3mm .171" Cliplite Open End Black RoHS: Compliant |
1800 In Stock |
|
$0.1430 / $0.2109 | Buy Now |