Part Details for SMC890 by Epitex Inc
Overview of SMC890 by Epitex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for SMC890
SMC890 CAD Models
SMC890 Part Data Attributes
|
SMC890
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
SMC890
Epitex Inc
SMC890
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPITEX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.7 V | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 8 mW | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | AlGaAs | |
Spectral Bandwidth | 75 m | |
Viewing Angle | 110 deg |