-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC7.3683J50K33TR12 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9484
|
Newark | 0,068 50V |Kemet SMC7.3683J50K33TR12 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.1200 | Buy Now |
DISTI #
80-SMC73683J50K33
|
Mouser Electronics | Film Capacitors 50V 0.068uF 5% LS 7.3mm RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
DISTI #
SMC7.3683J50K33
|
TME | Capacitor: metallized PPS, 68nF, SMD, ±5%, 2824, -55÷125°C, 15V/μs Min Qty: 1 | 10 |
|
$1.8700 / $3.0200 | Buy Now |
DISTI #
SMC7.3683J50K33TR12
|
Avnet Abacus | - Tape and Reel (Alt: SMC7.3683J50K33TR12) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC7.3683J50K33TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC7.3683J50K33TR12
KEMET Corporation
Film Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SMC7.3683J50K33TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC7.3683J50K33TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMC7.3683J50K33BULK | KEMET Corporation | Check for Price | Film Capacitor, | SMC7.3683J50K33TR12 vs SMC7.3683J50K33BULK |
F125SL683J050V | KEMET Corporation | Check for Price | Film Capacitor, | SMC7.3683J50K33TR12 vs F125SL683J050V |