Part Details for SMC6S37F6 by Epson Electronics America Inc
Overview of SMC6S37F6 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC6S37F6
SMC6S37F6 CAD Models
SMC6S37F6 Part Data Attributes
|
SMC6S37F6
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SMC6S37F6
Epson Electronics America Inc
IC,MICROCONTROLLER,4-BIT,E0C6200/SMC6200 CPU,CMOS,QFP,60PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Bit Size | 4 | |
CPU Family | E0C6200/SMC6200 | |
JESD-30 Code | S-PQFP-G60 | |
Neg Supply Voltage-Nom | -3 V | |
Number of Terminals | 60 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP60,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | -3 V | |
Qualification Status | COMMERCIAL | |
RAM (bytes) | 40 | |
ROM (words) | 1024 | |
ROM Programmability | MROM | |
Speed | 0.08 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | Commercial | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |