SMC6S32F14
Description: IC,MICROCONTROLLER,4-BIT,E0C6200/SMC6200 CPU,CMOS,QFP,80PIN,PLASTIC

Overview of SMC6S32F14 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMC6S32F14 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC6S32F14 by Epson Electronics America Inc

SMC6S32F14
Epson Electronics America Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
QFP, QFP80,.55SQ,20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
4
CPU Family
E0C6200/SMC6200
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e0
Number of Terminals
80
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.55SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
72
ROM (words)
2048
ROM Programmability
MROM
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Want to compare parts?
  1. SMC6S32F14
    Epson Electronics America Inc
    IC,MICROCONTROLLER,4-BIT,E0C6200/SMC6200 CPU,CMOS,QFP,80PIN,PLASTIC
    VS

Alternate Parts for SMC6S32F14

This table gives cross-reference parts and alternative options found for SMC6S32F14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC6S32F14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMC6S32F14 Microcontroller, CMOS Seiko Epson Corporation SMC6S32F14 vs SMC6S32F14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC6S32F14 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC6S32F14 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of SMC6S32F14 would you like to use for your alert(s)?
  • Please alert me when SMC6S32F14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC6S32F14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC6S32F14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC6S32F14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC6S32F14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC6S32F14 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: