Part Details for SMC5K54A-M3/H by Vishay Intertechnologies
Overview of SMC5K54A-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC5K54A-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC3579
|
Newark | 5Kw, 54V 5%,unidir, smc Tvs |Vishay SMC5K54A-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.4500 | Buy Now |
DISTI #
SMC5K54A-M3/H
|
Avnet Americas | 5KW, 54V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMC5K54A-M3/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3059 / $0.3587 | Buy Now |
DISTI #
78-SMC5K54A-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant | 2037 |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
SMC5K54A-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.3430 / $0.3610 | Buy Now |
DISTI #
SMC5K54A-M3/H
|
Avnet Asia | 5KW, 54V 5%,UNIDIR,SMC TVS (Alt: SMC5K54A-M3/H) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7671 / $0.8644 | Buy Now |
DISTI #
SMC5K54A-M3/H
|
EBV Elektronik | 5KW, 54V 5%,UNIDIR,SMC TVS (Alt: SMC5K54A-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMC5K54A-M3/H
SMC5K54A-M3/H CAD Models
SMC5K54A-M3/H Part Data Attributes
|
SMC5K54A-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K54A-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMC5K54A-M3/H
This table gives cross-reference parts and alternative options found for SMC5K54A-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC5K54A-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5.0SMDJ54A-T13 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMC5K54A-M3/H vs 5.0SMDJ54A-T13 |
5.0SMDJ54AS | Trans Voltage Suppressor Diode, | Littelfuse Inc | SMC5K54A-M3/H vs 5.0SMDJ54AS |
5.0SMDJ54A-T500 | Trans Voltage Suppressor Diode, 28000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMC5K54A-M3/H vs 5.0SMDJ54A-T500 |
5.0SMDJ54A-Q | Transient Suppressor, | Bourns Inc | SMC5K54A-M3/H vs 5.0SMDJ54A-Q |
5.0SMDJ54A | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMC5K54A-M3/H vs 5.0SMDJ54A |
5.0SMDJ54A | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Littelfuse Inc | SMC5K54A-M3/H vs 5.0SMDJ54A |
5.0SMLJ54AHE3-TP | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMC5K54A-M3/H vs 5.0SMLJ54AHE3-TP |
5.0SMDJ54A-H | Transient Suppressor, | Bourns Inc | SMC5K54A-M3/H vs 5.0SMDJ54A-H |
5.0SMDJ54A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMC5K54A-M3/H vs 5.0SMDJ54A/TR7 |
5.0SMDJ54A | Trans Voltage Suppressor Diode, 5000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMC5K54A-M3/H vs 5.0SMDJ54A |