Part Details for SMC5K26CA-M3/H by Vishay Intertechnologies
Results Overview of SMC5K26CA-M3/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC5K26CA-M3/H Information
SMC5K26CA-M3/H by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMC5K26CA-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2110
|
Newark | 5Kw, 26V 5%,bidir, smc Tvs |Vishay SMC5K26CA-M3/H RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.6130 | Buy Now |
DISTI #
SMC5K26CA-M3/H
|
Avnet Americas | 5KW, 26V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMC5K26CA-M3/H) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4429 / $0.4730 | Buy Now |
DISTI #
78-SMC5K26CA-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5KW 26V 5% RoHS: Compliant | 2401 |
|
$0.4420 / $1.1800 | Buy Now |
DISTI #
SMC5K26A-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) RoHS: Compliant pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 2550 In Stock |
|
$0.3250 / $0.3840 | Buy Now |
DISTI #
SMC5K26CA-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 5KW 26V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4390 / $0.4480 | Buy Now |
DISTI #
SMC5K26CA-M3/H
|
EBV Elektronik | 5KW 26V 5BIDIRSMC TVS (Alt: SMC5K26CA-M3/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMC5K26CA-M3/H
SMC5K26CA-M3/H CAD Models
SMC5K26CA-M3/H Part Data Attributes
|
SMC5K26CA-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K26CA-M3/H
Vishay Intertechnologies
Transient Suppressor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2020-10-18 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |