Part Details for SMC561LY G/W by American Opto Plus LED Corp
Overview of SMC561LY G/W by American Opto Plus LED Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC561LY G/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-SMC561LYG/WTR-ND
|
DigiKey | 0.56" SGL SMD DISPLAY - YELLOW Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8350 / $2.0900 | Buy Now |
|
NAC | 0.56in. Single Digit Display, Color: Super Bright Yellow, Wavelength or CIE: 590nm AlInGaP, Intensity: 35 RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
$0.6050 / $0.9800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ |