SMC50J64A
STMicroelectronics
Description: 5000 W, 64 V TVS in SMC

Overview of SMC50J64A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SMC50J64A by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK1355
Newark Protection |Stmicroelectronics SMC50J64A RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-SMC50J64A-ND
DigiKey DISCRETE Min Qty: 2500 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.6896
$0.6896 Buy Now
DISTI # SMC50J64A
Avnet Americas Diode TVS Single Uni-Dir 64V 5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMC50J64A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.6725
  • 5,000 $0.6520
  • 10,000 $0.6366
$0.6366 / $0.6725 Buy Now
DISTI # 511-SMC50J64A
Mouser Electronics ESD Protection Diodes / TVS Diodes 5000 W, 64 V TVS in SMC RoHS: Compliant 0
  • 2,500 $0.7040
  • 5,000 $0.6900
  • 10,000 $0.6780
$0.6780 / $0.7040 Order Now
STMicroelectronics 5000 W, 64 V TVS in SMC RoHS: Compliant Min Qty: 1 0
  • 1 $1.5000
  • 10 $1.2500
  • 100 $1.0000
  • 250 $0.9600
  • 500 $0.8400
$0.8400 / $1.5000 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks 0
  • 2,500 $0.6420
$0.6420 Buy Now

CAD Models for SMC50J64A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMC50J64A by STMicroelectronics

SMC50J64A
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks
Samacsys Manufacturer
STMicroelectronics
Breakdown Voltage-Max
78.6 V
Breakdown Voltage-Min
71.1 V
Breakdown Voltage-Nom
74.8 V
Clamping Voltage-Max
103 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
5000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883
Rep Pk Reverse Voltage-Max
64 V
Reverse Current-Max
0.2 µA
Reverse Test Voltage
64 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMC50J64A
    STMicroelectronics
    5000 W, 64 V TVS in SMC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC50J64A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC50J64A by STMicroelectronics

Select Manufacturer
Which Manufacturer of SMC50J64A would you like to use for your alert(s)?
  • Please alert me when SMC50J64A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC50J64A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC50J64A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC50J64A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC50J64A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC50J64A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: