-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5000 W, 14 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SMC50J14A-ND
|
DigiKey | DISCRETE Min Qty: 2500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6100 | Buy Now |
DISTI #
SMC50J14A
|
Avnet Americas | Diode TVS Single Uni-Dir 14V 5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMC50J14A) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5571 / $0.5960 | Buy Now |
DISTI #
511-SMC50J14A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5000 W, 14 V TVS in SMC RoHS: Compliant | 0 |
|
$0.5740 / $0.6320 | Order Now |
|
STMicroelectronics | 5000 W, 14 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks | 0 |
|
$0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC50J14A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC50J14A
STMicroelectronics
5000 W, 14 V TVS in SMC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Max | 17.3 V | |
Breakdown Voltage-Min | 15.7 V | |
Breakdown Voltage-Nom | 16.5 V | |
Clamping Voltage-Max | 23.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883 | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |