Part Details for SMC3K24CA-M3/9A by Vishay Semiconductors
Overview of SMC3K24CA-M3/9A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC3K24CA-M3/9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC3K24CA-M3/9A-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AB Min Qty: 3500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6769 | Buy Now |
Part Details for SMC3K24CA-M3/9A
SMC3K24CA-M3/9A CAD Models
SMC3K24CA-M3/9A Part Data Attributes
|
SMC3K24CA-M3/9A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMC3K24CA-M3/9A
Vishay Semiconductors
DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMC3K24CA-M3/9A
This table gives cross-reference parts and alternative options found for SMC3K24CA-M3/9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC3K24CA-M3/9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDJ24CA-AT | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMC3K24CA-M3/9A vs SMDJ24CA-AT |
SMDJ24CA-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMC3K24CA-M3/9A vs SMDJ24CA-T13 |
3.0SMCJ24CA-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMC3K24CA-M3/9A vs 3.0SMCJ24CA-T3 |
SM30T28CAY | STMicroelectronics | $0.8987 | Automotive 3000 W, 24 V TVS in SMC | SMC3K24CA-M3/9A vs SM30T28CAY |
SMDJ24CA-C | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMC3K24CA-M3/9A vs SMDJ24CA-C |
SMDJ24CAQF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Transient Suppressor, | SMC3K24CA-M3/9A vs SMDJ24CAQF1 |
3.0SMCJ24CA-H | Formosa Microsemi Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | SMC3K24CA-M3/9A vs 3.0SMCJ24CA-H |
SMDJ24CA | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | SMC3K24CA-M3/9A vs SMDJ24CA |