-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W, 5 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC30J5.0A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2767
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Unidirectional, 5 V, Do-214Ab, 2, 6.4 V Ro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1627 |
|
$0.6760 / $1.3400 | Buy Now |
DISTI #
497-12222-1-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3733 In Stock |
|
$0.4355 / $1.1600 | Buy Now |
DISTI #
SMC30J5.0A
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J5.0A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4320 / $0.4703 | Buy Now |
DISTI #
511-SMC30J5.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni RoHS: Compliant | 6476 |
|
$0.4350 / $1.1600 | Buy Now |
|
STMicroelectronics | 3000 W, 5 V TVS in SMC RoHS: Compliant Min Qty: 1 | 6476 |
|
$0.6100 / $1.1300 | Buy Now |
DISTI #
SMC30J5.0A
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J5.0A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMC30J5.0A
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J5.0A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 327A 3kW 9.2V 6.4V Unidirectional 5V SMC ESD and Surge Protection (TVS/ESD) ROHS | 69 |
|
$1.5325 / $2.4606 | Buy Now |
|
Vyrian | Diodes | 2647 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J5.0A
STMicroelectronics
3000 W, 5 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |