Datasheets
SMC30J30A by: STMicroelectronics

3000 W, 30 V TVS in SMC

Part Details for SMC30J30A by STMicroelectronics

Overview of SMC30J30A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMC30J30A

Part # Distributor Description Stock Price Buy
DISTI # 97W2763
Newark Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Unidirectional, 30 V, Do-214Ab, 2, 33.3 V Rohs Compliant: Yes |Stmicroelectronics SMC30J30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2300
  • 1 $0.9270
  • 10 $0.8260
  • 100 $0.6610
  • 500 $0.6550
  • 1,000 $0.5830
  • 2,500 $0.5290
  • 10,000 $0.5030
$0.5030 / $0.9270 Buy Now
DISTI # 497-12218-1-ND
DigiKey TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 24
In Stock
  • 1 $0.8600
  • 10 $0.7590
  • 100 $0.5940
  • 500 $0.5480
  • 1,000 $0.4980
  • 2,500 $0.4822
  • 5,000 $0.4485
  • 7,500 $0.4355
$0.4355 / $0.8600 Buy Now
DISTI # SMC30J30A
Avnet Americas ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J30A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel 0
RFQ
DISTI # 511-SMC30J30A
Mouser Electronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV Uni RoHS: Compliant 2329
  • 1 $0.8600
  • 10 $0.7590
  • 100 $0.5940
  • 250 $0.5930
  • 500 $0.5480
  • 1,000 $0.4980
  • 2,500 $0.4460
  • 5,000 $0.4350
$0.4350 / $0.8600 Buy Now
STMicroelectronics 3000 W, 30 V TVS in SMC RoHS: Compliant Min Qty: 1 2329
  • 1 $0.8400
  • 10 $0.7400
  • 100 $0.5800
  • 250 $0.5800
  • 500 $0.5400
$0.5400 / $0.8400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks 0
  • 2,500 $0.4530
$0.4530 Buy Now
DISTI # 86012730
Verical Diode TVS Single Uni-Dir 30V 3KW 2-Pin SMC T/R Min Qty: 612 Package Multiple: 1 Date Code: 2201 Americas - 5000
  • 612 $0.6133
  • 1,000 $0.5791
$0.5791 / $0.6133 Buy Now
Rochester Electronics SMC30JxxA, - TVS SMC UNI 3000W - 6VrmC RoHS: Compliant Status: Active Min Qty: 1 5000
  • 1 $0.5451
  • 25 $0.5342
  • 100 $0.5124
  • 500 $0.4906
  • 1,000 $0.4633
$0.4633 / $0.5451 Buy Now
DISTI # SMC30J30A
Avnet Silica ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J30A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SMC30J30A
EBV Elektronik ESD Suppressor TVS 15KV 2-Pin SMC T/R (Alt: SMC30J30A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
LCSC 62A 3kW 48.4V 33.3V 30V SMC ESD and Surge Protection (TVS/ESD) ROHS 5
  • 1 $0.8433
  • 10 $0.7338
  • 30 $0.6649
  • 100 $0.5946
  • 500 $0.5368
  • 1,000 $0.5232
$0.5232 / $0.8433 Buy Now

Part Details for SMC30J30A

SMC30J30A CAD Models

SMC30J30A Part Data Attributes

SMC30J30A STMicroelectronics
Buy Now Datasheet
Compare Parts:
SMC30J30A STMicroelectronics 3000 W, 30 V TVS in SMC
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SMC, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Min 33.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

SMC30J30A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC30J30A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC30J30A by STMicroelectronics

Select Manufacturer
Which Manufacturer of SMC30J30A would you like to use for your alert(s)?
  • Please alert me when SMC30J30A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMC30J30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC30J30A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMC30J30A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC30J30A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC30J30A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: