-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W, 16 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC30J16CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-12206-1-ND
|
DigiKey | TVS DIODE 16VWM 26VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4820 / $1.8800 | Buy Now |
DISTI #
SMC30J16CA
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J16CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4784 / $0.5211 | Buy Now |
DISTI #
511-SMC30J16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV BI RoHS: Compliant | 0 |
|
$0.4820 / $1.7200 | Order Now |
|
STMicroelectronics | 3000 W, 16 V TVS in SMC RoHS: Compliant Min Qty: 1 | 0 |
|
$1.0200 / $1.5500 | Buy Now |
|
Bristol Electronics | 294 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3000W, 16V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 235 |
|
$0.7230 / $1.8075 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 3000W, 16V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 171 |
|
$0.5061 / $1.0845 | Buy Now |
DISTI #
SMC30J16CA
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J16CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
SMC30J16CA
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J16CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J16CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J16CA
STMicroelectronics
3000 W, 16 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics provides a recommended PCB layout for the SMC30J16CA in their application note AN5046. It suggests using a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink, thermal interface material, and a robust PCB design to minimize thermal resistance.
Although the datasheet specifies the recommended operating conditions, it's essential to note that the maximum allowed voltage on the input pins is the voltage rating of the device, which is 30V for the SMC30J16CA. Exceeding this voltage can damage the device.
To prevent electrostatic discharge (ESD) damage, follow proper ESD handling and assembly procedures, such as using ESD-safe workstations, wrist straps, and packaging materials. Additionally, consider implementing ESD protection devices, such as TVS diodes, in the circuit design.
The SMC30J16CA has a built-in power-on reset (POR) circuit that resets the device when the supply voltage falls below a certain threshold. This can affect system design, particularly in applications where a controlled startup sequence is required. Ensure that the system design takes into account the POR behavior to avoid unexpected resets or malfunctions.