-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3000 W, 15 V TVS in SMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMC30J15CA by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2749
|
Newark | Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Bidirectional, 15 V, Do-214Ab, 2, 16.7 V R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4131 |
|
$0.6800 | Buy Now |
DISTI #
497-SMC30J15CACT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2488 In Stock |
|
$0.4820 / $0.6600 | Buy Now |
DISTI #
SMC30J15CA
|
Avnet Americas | ESD Suppressor TVS 15KV 2-Pin SMC T/R - Tape and Reel (Alt: SMC30J15CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.4784 / $0.5211 | Buy Now |
DISTI #
511-SMC30J15CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI RoHS: Compliant | 2310 |
|
$0.4820 / $0.6600 | Buy Now |
|
STMicroelectronics | 3000 W, 15 V TVS in SMC RoHS: Compliant Min Qty: 1 | 2310 |
|
$0.5600 / $0.6500 | Buy Now |
DISTI #
SMC30J15CA
|
Avnet Silica | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J15CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
SMC30J15CA
|
EBV Elektronik | ESD Suppressor TVS 15KV 2Pin SMC TR (Alt: SMC30J15CA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 24.4V 16.7V Unidirectional 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | 5 |
|
$1.0474 / $1.7137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC30J15CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMC30J15CA
STMicroelectronics
3000 W, 15 V TVS in SMC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane to reduce thermal resistance.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including junction temperature (Tj) and ambient temperature (Ta). Also, consider using a heat sink or thermal interface material to reduce the thermal resistance between the device and the heat sink.
The maximum allowed voltage on the gate-source pin (Vgs) is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
To protect the SMC30J15CA from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD diodes or resistors on the input pins.
The recommended gate resistor value depends on the specific application, but a typical value is between 10Ω to 100Ω. A lower gate resistor value can improve switching speed, but may increase power losses.