Part Details for SMC2020BN by Amphenol Positronic
Overview of SMC2020BN by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC2020BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9561
|
Newark | Smc2020Bn |Positronic SMC2020BN Min Qty: 167 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
276-SMC2020BN
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$1.7000 / $2.2000 | Order Now |
DISTI #
POSSMC2020BN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 314 |
|
$1.4950 / $3.4500 | Buy Now |
DISTI #
POSSMC2020BN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SMC2020BN
SMC2020BN CAD Models
SMC2020BN Part Data Attributes
|
SMC2020BN
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SMC2020BN
Amphenol Positronic
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 3.6 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage(AC) | 471 V | |
Terminal Length | 0.255 inch | |
Terminal Type | CRIMP | |
Used With | GG SERIES CONNECTOR | |
Wire Size-Max | 20 AWG |