Part Details for SMC1818N by Synergy Microwave Corp
Overview of SMC1818N by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMC1818N
SMC1818N CAD Models
SMC1818N Part Data Attributes
|
SMC1818N
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SMC1818N
Synergy Microwave Corp
Electronic Tuned CRO,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREQUENCY OF 1877 TO 1889 MHZ AVAILABLE | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Max | 1889 MHz | |
Operating Frequency-Min | 1877 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | ELECTRONIC TUNED CRO OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -80 dBc/Hz | |
Power Variation | 2 dB | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES |