Part Details for SMC1550 by Epitex Inc
Overview of SMC1550 by Epitex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMC1550
SMC1550 CAD Models
SMC1550 Part Data Attributes
|
SMC1550
Epitex Inc
Buy Now
Datasheet
|
Compare Parts:
SMC1550
Epitex Inc
2mm, 1 ELEMENT, INFRARED LED, 1550nm, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPITEX INC | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 1.3 mW | |
Peak Wavelength | 1550 nm | |
Shape | RECTANGULAR | |
Size | 2 mm |