Part Details for SMC1500RT1U by Tripp Lite
Overview of SMC1500RT1U by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1500RT1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK0575
|
Newark | Smc1500Rt1U |Eaton Tripp Lite SMC1500RT1U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$859.4800 / $986.3800 | Buy Now |
DISTI #
95-SMC1500RT1U-ND
|
DigiKey | SMARTPRO 1440VA 1100W LINE-INTER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$786.5100 | Buy Now |
DISTI #
545-SMC1500RT1U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies SMC1500RT1U | 0 |
|
$786.5000 | Order Now |
DISTI #
74704419
|
RS | UPS, Standby, Smart Pro, 1440VA, 1100W, 120V, LCD, 1U, Rack/Tower | Tripp Lite SMC1500RT1U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$905.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$767.0400 / $812.3600 | Buy Now | |
|
Neutron USA | UPS SMART 1440VA 1100W AVR USB DB9 1URM | 50 |
|
$604.0000 | Buy Now |