Part Details for SMC15002URM by Tripp Lite
Overview of SMC15002URM by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC15002URM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9790
|
Newark | Ups, 120Vac, 1.5Va/1Kw, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1.5Kva/1Kw, Input Voltage Ac Max:120V, Output Voltage:120V, Backup Time - Full Load:6.5Min, Product Range:Smartpro Series Rohs Compliant: Na |Eaton Tripp Lite SMC15002URM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$780.0800 / $850.4700 | Buy Now |
DISTI #
SMC15002URM-ND
|
DigiKey | UPS INTERNATIONAL SMART TOWER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$750.0820 / $817.7600 | Buy Now |
DISTI #
545-SMC15002URM
|
Mouser Electronics | UPS - Uninterruptible Power Supplies KIT BOM, SMC15002URM RoHS: Compliant | 0 |
|
$750.0800 / $817.7500 | Order Now |
DISTI #
71309065
|
RS | Tripp Lite 1500VA 1000W UPS Smart LCD SMC1500 2U RM Pure Sine Wave AVR USB | Tripp Lite SMC15002URM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$850.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$781.1900 / $827.3500 | Buy Now | |
|
Neutron USA | Tripp Lite 1500VA 1000W UPS Smart LCD SMC1500 2U RM Pure Sine Wave AVR USB | 50 |
|
$879.9700 | Buy Now |
Part Details for SMC15002URM
SMC15002URM CAD Models
SMC15002URM Part Data Attributes:
|
SMC15002URM
Tripp Lite
Buy Now
|
Compare Parts:
SMC15002URM
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |