Part Details for SMC1500-2UC by APC by Schneider Electric
Overview of SMC1500-2UC by APC by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1500-2UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7605
|
Newark | Ups, 120V, 1.44Kva/900W, Power Supply Applications:Ite, No. Of Outlets:6Outlets, Capacity (Va/W):1.44Kva/900W, Input Voltage Ac Max:130V, Output Voltage:120V, Backup Time - Full Load:-, Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMC1500-2UC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$957.7500 | Buy Now |
DISTI #
71120869
|
RS | UPS, 120 VAC, 900 W, 1500 VA, (6) 5-15ROut, NEMA 5-15P In, 6.8 min. Backup | American Power Conversion (APC) SMC1500-2UC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$957.7500 | Buy Now |
|
NAC | 1500VA Smart UPS LCD 120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 308 |
|
$922.3600 | Buy Now |
|
Neutron USA | SMART UPS C 1500VA RM 2U 120V WITH SMARTCONNECT | 50 |
|
$710.0100 | Buy Now |