Part Details for SMC10H04-102A2020-MTA by Amphenol Corporation
Overview of SMC10H04-102A2020-MTA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC10H04-102A2020-MTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
531-SMC1H412A22MTA
|
Mouser Electronics | Potentiometers 10mm Panel mount potentiometer cermet 1K Ohm Resistance 20% Tolerance 0,33W,Plastic shaft Linear Horizontal PCB Pin Bulk RoHS: Compliant | 524 |
|
$1.3300 / $3.0300 | Buy Now |