Part Details for SMC1000I by APC by Schneider Electric
Overview of SMC1000I by APC by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC1000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X3018
|
Newark | Ups, 230V, 1Kva/600W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):1Kva/600W, Input Voltage Ac Max:300V, Output Voltage:230V, Backup Time - Full Load:6Min, Product Range:Smart-Ups Series, Length:439Mm Rohs Compliant: Yes |Apc SMC1000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$833.0400 / $1,014.6000 | Buy Now |
DISTI #
70665516
|
RS | APC Smart-UPS C 1000VA LCD 230V | American Power Conversion (APC) SMC1000I RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,014.6000 | RFQ |