Part Details for SMC10.2564G50A31TV24 by KEMET Corporation
Overview of SMC10.2564G50A31TV24 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC10.2564G50A31TV24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC10.2564G50A31TV
|
Avnet Americas | Cap Film 0.56uF 50V PPS 2% (10.2 X 9.1 X 5.5mm) SMD 125?C T/R - Bulk (Alt: SMC10.2564G50A31TV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 491 |
|
RFQ |
Part Details for SMC10.2564G50A31TV24
SMC10.2564G50A31TV24 CAD Models
SMC10.2564G50A31TV24 Part Data Attributes
|
SMC10.2564G50A31TV24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC10.2564G50A31TV24
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 0.56uF, 4036
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 5.5 mm | |
Length | 10.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4036 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 9.1 mm |
Alternate Parts for SMC10.2564G50A31TV24
This table gives cross-reference parts and alternative options found for SMC10.2564G50A31TV24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC10.2564G50A31TV24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F125WP564G050V | Film Capacitor, Polyphenylene Sulphide, 50V, 0.56uF, 4036 | KEMET Corporation | SMC10.2564G50A31TV24 vs F125WP564G050V |