SMC0402-3N9J
Description: General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, CHIP, 0402

Overview of SMC0402-3N9J by Associated Components Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SMC0402-3N9J by Associated Components Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMC0402-3N9J by Associated Components Technology Inc

SMC0402-3N9J
Associated Components Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASSOCIATED COMPONENTS TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.22 Ω
Inductance-Nom (L)
0.0039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
10
Rated Current-Max
0.3 A
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. SMC0402-3N9J
    Associated Components Technology Inc
    General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, CHIP, 0402
    VS

Alternate Parts for SMC0402-3N9J

This table gives cross-reference parts and alternative options found for SMC0402-3N9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMC0402-3N9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMC0805-3N9J General Purpose Inductor, 0.0039uH, 5%, 1 Element, SMD, CHIP, 0805 Associated Components Technology Inc SMC0402-3N9J vs SMC0805-3N9J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMC0402-3N9J by Associated Components Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMC0402-3N9J by Associated Components Technology Inc

  • Please alert me when SMC0402-3N9J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMC0402-3N9J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMC0402-3N9J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMC0402-3N9J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMC0402-3N9J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMC0402-3N9J by Associated Components Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: