Part Details for SMC024-0871 by Fairview Microwave Inc
Overview of SMC024-0871 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC024-0871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0801
|
Newark | Rf Coax Conn, 2.4Mm Plug, 50 Ohm, 50Ghz, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.086" Semi Rigid, Rg405, Contact Material:Beryllium Copper |Fairview Microwave SMC024-0871 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$92.3400 / $114.4100 | Buy Now |
DISTI #
5328-SMC024-0871-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 2.4MM Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.7100 | Buy Now |
DISTI #
74898622
|
RS | 2.4mm Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel | Fairview Microwave SMC024-0871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$82.2200 / $88.4200 | RFQ |
|
Onlinecomponents.com | 2.4mm Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel Body, Length 0.345 In RoHS: Compliant | 0 |
|
$75.2700 / $95.4400 | Buy Now |
DISTI #
SMC024-0871
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: Coax, Interface Type 1: RG405. 2.4mm Male (Plug) Connector For RG405 Cable, Solder, Passivated Stainless Steel Body, Length 0.345 In, SMC024-0871 2.4mm male coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This 2.4mm male connector uses shield attachment of solder/solder attachment for the contact. Our male 2.4mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. 2.4mm male coaxial RF connector has a ppo dielectric type and a VSWR of 1.3:1. This Fairview Microwave 2.4mm coaxial connector has a stainless steel body with passivated plating. Our SMC024-0871 2.4mm connector uses beryllium copper contact and a passivated plating material. This 2.4mm male coaxial RF connector is RoHS compliant, you can find this 2.4mm male coaxial connector datasheet specifications above. Fairview Microwave male 2.4mm connector purchases will ship the same day. Our 2.4mm male RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 100 |
|
$80.0700 / $87.9900 | Buy Now |