Part Details for SMC020 by Fairview Microwave Inc
Overview of SMC020 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0800
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.02" Semi Rigid, Contact Material:Brass, Frequency Max:18Ghz |Fairview Microwave SMC020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-SMC020-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER SMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.4400 | Buy Now |
DISTI #
74898623
|
RS | SMA Male (Plug) Connector For .020 SR Cable, Solder | Fairview Microwave SMC020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3100 / $56.2600 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) Connector For .020 SR Cable, Solder RoHS: Compliant | 0 |
|
$49.1300 / $65.0400 | Buy Now |
DISTI #
SMC020
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: .020 SR. SMA Male (Plug) Connector For .020 SR Cable, Solder, SMC020 SMA male coaxial connector from Fairview Microwave has an interface type of .020 SR and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMA coaxial connector has a brass body with gold plating. Our SMC020 SMA connector uses brass contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male .020 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 38 |
|
$48.1500 / $55.9900 | Buy Now |