Part Details for SMC-1-01-1-GT by Adam Technologies Inc
Overview of SMC-1-01-1-GT by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMC-1-01-1-GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SMC-1-01-1-GT-ND
|
DigiKey | MACHINE PIN SOCKET 1P 2.54MM PIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2534 In Stock |
|
$0.0420 / $0.1100 | Buy Now |
DISTI #
737-SMC-1-01-1-GT
|
Mouser Electronics | Headers & Wire Housings MACHINE PIN SOCKET 1P 2.54MM PIT RoHS: Compliant | 0 |
|
$0.0470 / $0.1100 | Order Now |
|
Onlinecomponents.com | Machine Pin Socket 1P 2.54mm Pitch - Bag | 0 |
|
$0.0505 / $0.0779 | Buy Now |
Part Details for SMC-1-01-1-GT
SMC-1-01-1-GT CAD Models
SMC-1-01-1-GT Part Data Attributes:
|
SMC-1-01-1-GT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SMC-1-01-1-GT
Adam Technologies Inc
IC Socket, SIP1, 1 Contact(s), Solder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.1 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.1 inch | |
Contact Configuration | RECTANGLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP1 | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |