Part Details for SMBZ5936B-M3/52 by Vishay Semiconductors
Overview of SMBZ5936B-M3/52 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMBZ5936B-M3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBZ5936B-M3/52-ND
|
DigiKey | DIODE ZENER 30V 550MW DO214AA Min Qty: 2250 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1482 / $0.1721 | Buy Now |
Part Details for SMBZ5936B-M3/52
SMBZ5936B-M3/52 CAD Models
SMBZ5936B-M3/52 Part Data Attributes
|
SMBZ5936B-M3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SMBZ5936B-M3/52
Vishay Semiconductors
3.0W,30V 5%,SMB ZENER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for SMBZ5936B-M3/52
This table gives cross-reference parts and alternative options found for SMBZ5936B-M3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5936B-M3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5936M4G | Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1PGSMB5936M4G |
1SMB5936B-T3 | Zener Diode | Won-Top Electronics Co Ltd | SMBZ5936B-M3/52 vs 1SMB5936B-T3 |
1SMB5936B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | SMBZ5936B-M3/52 vs 1SMB5936B-T3-LF |
1SMB5936M4G | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1SMB5936M4G |
1PGSMB5936HR4G | Zener Diode | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1PGSMB5936HR4G |
1SMB5936HR5G | Zener Diode, | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1SMB5936HR5G |
1SMB5936HR4G | Zener Diode, | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1SMB5936HR4G |
1SMB5936H | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1SMB5936H |
1SMB5936HM4 | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-M3/52 vs 1SMB5936HM4 |
1SMB5936B-13 | Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBZ5936B-M3/52 vs 1SMB5936B-13 |