There are no models available for this part yet.
Overview of SMBZ5936B-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SMBZ5936B-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09N5721
|
Newark | Zener Diode, single, Two Terminal,30V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5936B-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1790 | Buy Now | |
DISTI #
SMBZ5936B-E3/52
|
Avnet Americas | Diode Zener Single 30V 5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SMBZ5936B-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1372 / $0.1742 | Buy Now | |
DISTI #
625-SMBZ5936B-E3
|
Mouser Electronics | Zener Diodes 30 Volt 3.0 Watt 5% RoHS: Compliant | 1540 |
|
$0.1460 / $0.4500 | Buy Now | |
DISTI #
SMBZ5936B-E3/52
|
TTI | Zener Diodes 30 Volt 3.0 Watt 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1450 | Buy Now | |
DISTI #
SMBZ5936B-E3/52
|
TME | Diode: Zener, 3W, 30V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 1 | 0 |
|
$0.2010 / $0.7740 | RFQ | |
DISTI #
SMBZ5936B-E3/52
|
EBV Elektronik | Diode Zener Single 30V 5% 550mW 2-Pin SMB T/R (Alt: SMBZ5936B-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBZ5936B-E3/52 by Vishay Intertechnologies
Part Data Attributes for SMBZ5936B-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
28 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
12.5 mA
|
Alternate Parts for SMBZ5936B-E3/52
This table gives cross-reference parts and alternative options found for SMBZ5936B-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5936B-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PGSMB5936M4G | Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1PGSMB5936M4G |
1SMB5936B-T3 | Zener Diode | Won-Top Electronics Co Ltd | SMBZ5936B-E3/52 vs 1SMB5936B-T3 |
1SMB5936B-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | SMBZ5936B-E3/52 vs 1SMB5936B-T3-LF |
1SMB5936M4G | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1SMB5936M4G |
1PGSMB5936HR4G | Zener Diode | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1PGSMB5936HR4G |
1SMB5936HR5G | Zener Diode, | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1SMB5936HR5G |
1SMB5936HR4G | Zener Diode, | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1SMB5936HR4G |
1SMB5936H | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1SMB5936H |
1SMB5936HM4 | Zener Diode, 30V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBZ5936B-E3/52 vs 1SMB5936HM4 |
1SMB5936B-13 | Zener Diode, 30V V(Z), 5%, 3W, Silicon, Unidirectional, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SMBZ5936B-E3/52 vs 1SMB5936B-13 |