-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBZ5929B-M3/5B by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2760
|
Newark | 3.0W,15V 5%,smb Zener |Vishay SMBZ5929B-M3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
SMBZ5929B-M3/5B
|
Avnet Americas | 3.0W,15V 5%,SMB ZENER - Tape and Reel (Alt: SMBZ5929B-M3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1382 / $0.1471 | Buy Now |
DISTI #
78-SMBZ5929B-M35B
|
Mouser Electronics | Zener Diodes 3.0W,15V 5%,SMB ZENER RoHS: Compliant | 0 |
|
$0.1440 / $0.5900 | Order Now |
DISTI #
SMBZ5929B-M3/5B
|
TTI | Zener Diodes 3.0W,15V 5%,SMB ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBZ5929B-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBZ5929B-M3/5B
Vishay Intertechnologies
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 25 mA |
This table gives cross-reference parts and alternative options found for SMBZ5929B-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5929B-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBZ5929B-M3/52 | Vishay Semiconductors | Check for Price | 3.0W,15V 5%,SMB ZENER | SMBZ5929B-M3/5B vs SMBZ5929B-M3/52 |
SMBZ5929B-M3/52 | Vishay Intertechnologies | $0.2316 | Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | SMBZ5929B-M3/5B vs SMBZ5929B-M3/52 |