Part Details for SMBZ5920B-M3/5B by Vishay Intertechnologies
Overview of SMBZ5920B-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBZ5920B-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBZ5920B-M3/5B
|
Avnet Americas | Diode Zener Single 6.2V 5% 550mW 2-Pin SMBJ T/R (Alt: SMBZ5920B-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1559 / $0.1981 | Buy Now |
DISTI #
78-SMBZ5920B-M35B
|
Mouser Electronics | Zener Diodes 3.0W,6.2V 5%,SMB ZENER RoHS: Compliant | 0 |
|
$0.1480 / $0.1520 | Order Now |
DISTI #
SMBZ5920B-M3/5B
|
TTI | Zener Diodes 3.0W,6.2V 5%,SMB ZENER RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1450 / $0.1500 | Buy Now |
Part Details for SMBZ5920B-M3/5B
SMBZ5920B-M3/5B CAD Models
SMBZ5920B-M3/5B Part Data Attributes
|
SMBZ5920B-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBZ5920B-M3/5B
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW IMPEDANCE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for SMBZ5920B-M3/5B
This table gives cross-reference parts and alternative options found for SMBZ5920B-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ5920B-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ5920B-M3/52 | Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBZ5920B-M3/5B vs SMBZ5920B-M3/52 |