Part Details for SMBZ33 by Diodes Incorporated
Overview of SMBZ33 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for SMBZ33
SMBZ33 CAD Models
SMBZ33 Part Data Attributes
|
SMBZ33
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBZ33
Diodes Incorporated
Zener Diode, 33V V(Z), 1.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Test Current | 25 mA |
Alternate Parts for SMBZ33
This table gives cross-reference parts and alternative options found for SMBZ33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBZ33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBZ27 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SMBZ33 vs SMBZ27 |