Part Details for SMBZ2606-21LT1 by onsemi
Overview of SMBZ2606-21LT1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBZ2606-21LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2274
|
Newark | Zener Regulating Diode, 0.225W, Sot23 |Onsemi SMBZ2606-21LT1 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-SMBZ2606-21LT1-ND
|
DigiKey | DIODE ZENER .225W SOT23 SPCL Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
267000 In Stock |
|
$0.0300 | Buy Now |
|
Quest Components | Electronic Component | 485 |
|
$0.0420 / $0.0672 | Buy Now |
|
Rochester Electronics | Zener Regulating Diode, 0.225W, SOT23 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 267000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for SMBZ2606-21LT1
SMBZ2606-21LT1 CAD Models
SMBZ2606-21LT1 Part Data Attributes:
|
SMBZ2606-21LT1
onsemi
Buy Now
|
Compare Parts:
SMBZ2606-21LT1
onsemi
|
Samacsys Manufacturer | onsemi |