Part Details for SMBTA06E6433HTMA1 by Infineon Technologies AG
Overview of SMBTA06E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBTA06E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBTA06E6433HTMA1CT-ND
|
DigiKey | TRANS NPN 80V 0.5A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0440 / $0.3600 | Buy Now |
DISTI #
SMBTA06E6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBTA06E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0370 / $0.0397 | Buy Now |
DISTI #
V79:2366_26427839
|
Arrow Electronics | Trans GP BJT NPN 80V 0.5A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2011 | Americas - 21694 |
|
$0.0235 / $0.0714 | Buy Now |
|
Future Electronics | SMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0432 / $0.0468 | Buy Now |
|
Future Electronics | SMBTA06 Series NPN 80 V 500 mA SMT Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0432 / $0.0468 | Buy Now |
|
Rochester Electronics | SMBTA06 - NPN Silicon AF Transistor RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 47720 |
|
$0.0416 / $0.0489 | Buy Now |
DISTI #
SMBTA06E6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 80V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SMBTA06E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0370 / $0.0397 | Buy Now |
DISTI #
SP000011688
|
EBV Elektronik | AF TRANSISTORS (Alt: SP000011688) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |