Part Details for SMBT3904PNH6327XTSA1 by Infineon Technologies AG
Results Overview of SMBT3904PNH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBT3904PNH6327XTSA1 Information
SMBT3904PNH6327XTSA1 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SMBT3904PNH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBT3904PNH6327XTSA1TR-ND
|
DigiKey | TRANS NPN/PNP 40V PG-SOT363-PO Min Qty: 12000 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0553 | Buy Now |
DISTI #
SMBT3904PNH6327XTSA1
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: SMBT3904PNH6327XTSA1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0438 | Buy Now |
DISTI #
726-SMBT3904PNH6327X
|
Mouser Electronics | Bipolar Transistors - BJT AF TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | SMBT3904 Series 40 V 200 mA NPN / PNP Silicon Switching Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0426 / $0.0458 | Buy Now |
|
Future Electronics | SMBT3904 Series 40 V 200 mA NPN / PNP Silicon Switching Transistor - SOT-363-6 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.0426 / $0.0458 | Buy Now |
|
Rochester Electronics | SMBT3904 - Fast Switching Transistors RoHS: Compliant Status: Obsolete Min Qty: 1 | 15853 |
|
$0.0388 / $0.0456 | Buy Now |
DISTI #
SP000749584
|
EBV Elektronik | Trans GP BJT NPNPNP 40V 02A 6Pin SOT363 TR (Alt: SP000749584) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.1552 / $0.1677 | Buy Now |
Part Details for SMBT3904PNH6327XTSA1
SMBT3904PNH6327XTSA1 CAD Models
SMBT3904PNH6327XTSA1 Part Data Attributes
|
SMBT3904PNH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT3904PNH6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 300 ns | |
Turn-on Time-Max (ton) | 70 ns |