-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9948
|
Newark | Transistor, Pnp, 60V, 0.6A, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:600Ma, Power Dissipation:330Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:-, Msl:-Rohs Compliant: Yes |Infineon SMBT2907AE6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15917 |
|
$0.0890 / $0.3220 | Buy Now |
DISTI #
86AK6335
|
Newark | Transistor, Pnp, 60V, 0.6A, Sot-23 Rohs Compliant: Yes |Infineon SMBT2907AE6327HTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0610 | Buy Now |
DISTI #
SMBT2907AE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 60V 0.6A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
536 In Stock |
|
$0.0286 / $0.2500 | Buy Now |
DISTI #
726-SMBT2907AE6327HT
|
Mouser Electronics | Bipolar Transistors - BJT AF GP BJT PNP 60V 0.6A RoHS: Compliant | 50025 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
E02:0323_00170803
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2313 | Europe - 33000 |
|
$0.0302 / $0.0466 | Buy Now |
DISTI #
V72:2272_06391412
|
Arrow Electronics | Trans GP BJT PNP 60V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 Container: Cut Strips | Americas - 17384 |
|
$0.0294 / $0.1054 | Buy Now |
|
Future Electronics | SMBT2907A Series PNP 60 V 600 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 27000Reel |
|
$0.0289 / $0.0320 | Buy Now |
|
Future Electronics | SMBT2907A Series PNP 60 V 600 mA SMT Silicon Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.0289 / $0.0320 | Buy Now |
DISTI #
82396621
|
Verical | Trans GP BJT PNP 60V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 33000 |
|
$0.0303 / $0.0467 | Buy Now |
DISTI #
67520291
|
Verical | Trans GP BJT PNP 60V 0.6A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 201 Package Multiple: 1 Date Code: 2314 | Americas - 17384 |
|
$0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBT2907AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SMBT2907AE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 110 ns | |
Turn-on Time-Max (ton) | 50 ns |
This table gives cross-reference parts and alternative options found for SMBT2907AE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBT2907AE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTN2907AE | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ESM, 3 PIN | KEC | SMBT2907AE6327HTSA1 vs KTN2907AE |
2N2907AE4 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | SMBT2907AE6327HTSA1 vs 2N2907AE4 |
CMST2907ATIN/LEAD | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SUPERMINI-3 | Central Semiconductor Corp | SMBT2907AE6327HTSA1 vs CMST2907ATIN/LEAD |
2N2905ACSM-QR-B | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, LCC1-3 | TT Electronics Resistors | SMBT2907AE6327HTSA1 vs 2N2905ACSM-QR-B |
SFT2907A/46 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, TO-46, 3 PIN | Solid State Devices Inc (SSDI) | SMBT2907AE6327HTSA1 vs SFT2907A/46 |
NSVMMBT2907AWT1G | PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SMBT2907AE6327HTSA1 vs NSVMMBT2907AWT1G |
SMBT2907AE6327XT | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN PACKAGE-3 | Infineon Technologies AG | SMBT2907AE6327HTSA1 vs SMBT2907AE6327XT |
MMBT2907ARF | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SMBT2907AE6327HTSA1 vs MMBT2907ARF |
SMBT2907AE6433XT | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | SMBT2907AE6327HTSA1 vs SMBT2907AE6433XT |
MMBT2907ARFG | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | SMBT2907AE6327HTSA1 vs MMBT2907ARFG |