Part Details for SMBS003D00 by Japan Aviation Electronics Industry Limited
Overview of SMBS003D00 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMBS003D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBS003D00-ND
|
DigiKey | CONN SMB RCPT R/A 50 OHM PCB Min Qty: 1000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.5301 | Buy Now |
Part Details for SMBS003D00
SMBS003D00 CAD Models
SMBS003D00 Part Data Attributes
|
SMBS003D00
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
SMBS003D00
Japan Aviation Electronics Industry Limited
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.193 inch | |
Body Depth | 0.474 inch | |
Body Length | 0.226 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 3 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |