Part Details for SMBQ4XFAM10-SS by Banner Engineering Corp
Overview of SMBQ4XFAM10-SS by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBQ4XFAM10-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0895
|
Newark | Bracket: Kit For 10 Mm (3/8 In), Rod Bracket Systems For: Q4X, Qs18, Qs30, Includes M10-1.5 X 50 Mm, Socket Head Cap Screw (Shcs), Stainless Steel Components |Banner Engineering SMBQ4XFAM10-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0000 | Buy Now |
DISTI #
2170-SMBQ4XFAM10-SS-ND
|
DigiKey | BRACKET: KIT FOR 10 MM (3/8 IN), Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0000 | Buy Now |
DISTI #
778-SMBQ4XFAM10-SS
|
Mouser Electronics | Sensor Hardware & Accessories Bracket: Kit for 10 mm (3/8 in), Rod Bracket Systems for: Q4X, QS18, QS30, Includes M10-1.5 x 50 mm, Socket Head Cap Screw (SHCS), Stainless Steel Components | 0 |
|
$53.0000 | Order Now |