Part Details for SMBQ20LV-91440 by Banner Engineering Corp
Overview of SMBQ20LV-91440 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE291440110 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 4P4C, RA, Without Shield. | |
RJE291440220 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Single Port, No Shield, With Panel Stops | |
89891-440HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 80 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for SMBQ20LV-91440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC5061
|
Newark | Bracket: Mounting Bracket Assy , 45 Degrees Of Travel |Banner Engineering SMBQ20LV-91440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 | Buy Now |