There are no models available for this part yet.
Overview of SMBJE8-0CAH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTB48560CAH | Texas Instruments | 30-W, 9 V to 13.2 V Adjustable DC/DC Converter w/ Auto-Track 11-Through-Hole Module -40 to 85 | |
PTN04050CAH | Texas Instruments | 12-W, 3.3/5-V Input, Wide Adjust Output Boost Converter 4-Through-Hole Module -40 to 85 | |
PTB48510CAH | Texas Instruments | 2-OUTPUT 66W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-8 |
Price & Stock for SMBJE8-0CAH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-SMBJE8-0CAHTR-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC BI Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0838 / $0.1224 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0800 / $0.1150 | Buy Now | ||
DISTI #
000000000006317773
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, SMBJE FAMILY, 8-0Vdc, Bi Min Qty: 3000 | 0 |
|
$0.0869 / $0.0919 | Buy Now |