Part Details for SMBJE5-0CA by Eaton Corporation
Overview of SMBJE5-0CA by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE5-0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJE5-0CA
|
Avnet Americas | Diode TVS Single Bi-Directional 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJE5-0CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0718 / $0.0797 | Buy Now |
DISTI #
504-SMBJE5-0CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS SMBJ 5V BI RoHS: Compliant | 5951 |
|
$0.0680 / $0.3100 | Buy Now |
|
Future Electronics | TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 3000Reel |
|
$0.0550 / $0.0620 | Buy Now |
DISTI #
SMBJE5-0CA
|
TTI | ESD Protection Diodes / TVS Diodes TVS SMBJ 5V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
SMBJE5-0CA-EA
|
TME | Diode: TVS, 0.6kW, 6.4÷7V, 65.2A, bidirectional, SMB, reel,tape Min Qty: 1 | 2181 |
|
$0.0740 / $0.2730 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0732 / $0.0784 | Buy Now |