Part Details for SMBJE300A by Eaton Bussmann
Overview of SMBJE300A by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJE300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3688
|
Newark | Tvs, Smbj Series, 300V Oper., Uni-Dir./ T&r |Eaton Bussmann SMBJE300A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 | Buy Now |
DISTI #
283-SMBJE300ACT-ND
|
DigiKey | TVS DIODE 300VWM 486VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5995 In Stock |
|
$0.0820 / $0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0880 / $0.1260 | Buy Now |
DISTI #
000000000006247849
|
Sager | ESD Suppressors / TVS Diodes TVS SMBJ 300V UNI Min Qty: 3000 | 0 |
|
$0.0951 / $0.1006 | Buy Now |