Part Details for SMBJ9.0CA by Changzhou Starsea Electronics Co Ltd
Overview of SMBJ9.0CA by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ9.0CA
SMBJ9.0CA CAD Models
SMBJ9.0CA Part Data Attributes
|
SMBJ9.0CA
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ9.0CA
Changzhou Starsea Electronics Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for SMBJ9.0CA
This table gives cross-reference parts and alternative options found for SMBJ9.0CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ9.0CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ9.0CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMBJ9.0CA vs SMBJ9.0CA |
SMBJ9.0CATR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | SMBJ9.0CA vs SMBJ9.0CATR |
SMBJ9.0CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ9.0CA vs SMBJ9.0CA |
SMBJ9.0C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0C-T13 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ9.0CA vs SMBJ9.0C-T13 |
SMBJ9.0C | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0C | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 9V V(RWM), Bidirectional | SMBJ9.0CA vs SMBJ9.0C |
SMBJ9.0CA | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 9V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ9.0CA vs SMBJ9.0CA |
SMBJ9.0CA | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ9.0CA vs SMBJ9.0CA |