Part Details for SMBJ78CA-E3/5B by Vishay Intertechnologies
Overview of SMBJ78CA-E3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ78CA-E3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5100
|
Newark | Transient Suppressor Diode, single, bidirectional,78V V(Rwm),do-214Aa/Smb |Vishay SMBJ78CA-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
SMBJ78CA-E3/5B
|
Avnet Americas | 600W,78V 5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ78CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0578 | Buy Now |
DISTI #
625-SMBJ78CA-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 78V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.0860 / $0.3500 | Order Now |
DISTI #
SMBJ78CA-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 78V 800W Bidir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0940 | Buy Now |
DISTI #
SMBJ78CA-E3/5B
|
EBV Elektronik | 600W,78V 5%,BIDIR,SMB TVS (Alt: SMBJ78CA-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ78CA-E3/5B
SMBJ78CA-E3/5B CAD Models
SMBJ78CA-E3/5B Part Data Attributes
|
SMBJ78CA-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ78CA-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 95.8 V | |
Breakdown Voltage-Min | 86.7 V | |
Breakdown Voltage-Nom | 91.25 V | |
Clamping Voltage-Max | 126 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 78 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 78 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ78CA-E3/5B
This table gives cross-reference parts and alternative options found for SMBJ78CA-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ78CA-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ78CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ78CA-E3/5B vs SMBJ78CA-M3/5B |
SMBJ78C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | ProTek Devices | SMBJ78CA-E3/5B vs SMBJ78C |
SMBJ78CAE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ78CA-E3/5B vs SMBJ78CAE3TR |
SMBJ78CAT3 | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Crydom Inc | SMBJ78CA-E3/5B vs SMBJ78CAT3 |
SMBJ78C | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ78CA-E3/5B vs SMBJ78C |
SMBJ78C | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | FCI Semiconductor | SMBJ78CA-E3/5B vs SMBJ78C |
SMBJ78CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ78CA-E3/5B vs SMBJ78CA |
SMBJ78CA | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ78CA-E3/5B vs SMBJ78CA |
SMBJ78C-E3/5B | Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Semiconductors | SMBJ78CA-E3/5B vs SMBJ78C-E3/5B |
SMBJ78CA | Trans Voltage Suppressor Diode, 78V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMBJ78CA-E3/5B vs SMBJ78CA |